Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MACD-26XLS | |
|---|---|
DigiKey Part Number | 1111-J1MACD-26XLS-ND |
Manufacturer | |
Manufacturer Product Number | J1MACD-26XLS |
Description | J1MACD-26XLS=M39016/23-036L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 14.2 VDC |
Mounting Type Through Hole | Must Release Voltage 1.37 VDC |
Coil Voltage 26.5VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 13.3 mA | Coil Resistance 2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACD-26XM | TE Connectivity | 0 | 1111-J1MACD-26XM-ND | 99,53867 € | Parametric Equivalent |
| J1MACD-26XMS | TE Connectivity | 0 | 1111-J1MACD-26XMS-ND | 84,17242 € | Parametric Equivalent |
| J1MACD-26XP | TE Connectivity | 0 | 1111-J1MACD-26XP-ND | 113,83067 € | Parametric Equivalent |
| J1MAPD-26XM | TE Connectivity | 0 | 1111-J1MAPD-26XM-ND | 80,04295 € | Parametric Equivalent |
| J1MAPD-26XP | TE Connectivity | 0 | 1111-J1MAPD-26XP-ND | 106,18240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 104,01250 € | 1.664,20 € |
| Unit Price without VAT: | 104,01250 € |
|---|---|
| Unit Price with VAT: | 123,77488 € |




