
IM04JR | |
|---|---|
DigiKey Part Number | 1111-IM04JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM04JR |
Description | IM04JR=IM RELAY 140 MW 6 V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style J Lead |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 6VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 23.3 mA | Coil Resistance 257 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM04JR | TE Connectivity Potter & Brumfield Relays | 2.000 | 41-IM04JRCT-ND | 3,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,75485 € | 2.754,85 € |
| Unit Price without VAT: | 2,75485 € |
|---|---|
| Unit Price with VAT: | 3,27827 € |


