



IM04JR | |
|---|---|
DigiKey Part Number | 41-IM04JRTR-ND - Tape & Reel (TR) 41-IM04JRCT-ND - Cut Tape (CT) 41-IM04JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM04JR |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 23.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 257 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,59300 € | 25,93 € |
| 25 | 2,47640 € | 61,91 € |
| 50 | 2,39160 € | 119,58 € |
| 100 | 2,30960 € | 230,96 € |
| 250 | 2,20552 € | 551,38 € |
| 500 | 2,12980 € | 1.064,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74814 € | 1.748,14 € |
| 2.000 | 1,68805 € | 3.376,10 € |
| 3.000 | 1,65384 € | 4.961,52 € |
| 5.000 | 1,61172 € | 8.058,60 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


