
HTB1201S01 | |
|---|---|
DigiKey Part Number | 1111-HTB1201S01-ND |
Manufacturer | |
Manufacturer Product Number | HTB1201S01 |
Description | HTB1201S01=HTB HI-TEMP HALF SIZE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Coil Chassis Mount |
Category | Contact Form SPST-NO (1 Form A) |
Mfr | Coil Type Non Latching |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 173,72787 € | 8.165,21 € |
| Unit Price without VAT: | 173,72787 € |
|---|---|
| Unit Price with VAT: | 206,73617 € |

