Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HTAT-8/2-0-STK | |
|---|---|
DigiKey Part Number | 1111-HTAT-8/2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-8/2-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.315" (8.00mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-8/2-0-STK | TE Connectivity Raychem Cable Protection | 4.857 | ATM082K-ND | 9,72000 € | Parametric Equivalent |
| ATUM-8/2-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-8/2-0-STK-ND | 6,11630 € | Parametric Equivalent |
| HTAT-8/2-0-STK | TE Connectivity Raychem Cable Protection | 316 | HTAT-8/2-0-STK-ND | 10,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,64600 € | 83,23 € |
| Unit Price without VAT: | 16,64600 € |
|---|---|
| Unit Price with VAT: | 19,80874 € |



