Parametric Equivalent

HTAT-4/1-0-15MM | |
|---|---|
DigiKey Part Number | 1111-HTAT-4/1-0-15MM-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-4/1-0-15MM |
Description | HTAT-4/1-0-15MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.158" (4.01mm) 4 to 1 Black 0.049' (15.00mm, 0.59") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Box | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 0.049' (15.00mm, 0.59") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.158" (4.01mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTAT-4/1-0-15MM | TE Connectivity Raychem Cable Protection | 0 | 484-HTAT-4/1-0-15MM-ND | 0,07650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10209 € | 255,22 € |
| Unit Price without VAT: | 0,10209 € |
|---|---|
| Unit Price with VAT: | 0,12149 € |


