Parametric Equivalent
Parametric Equivalent

HSC25082RJ | |
|---|---|
DigiKey Part Number | 1111-HSC25082RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC25082RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC25082RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.291" L x 2.874" W (109.00mm x 73.00mm) |
Resistance 82 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 250W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1630024-8 | WEE | 10 | 5831-2-1630024-8-ND | 55,04000 € | Parametric Equivalent |
| HSC25082RJ | TE Connectivity Passive Product | 0 | A103851-ND | 61,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 76,60500 € | 153,21 € |
| Unit Price without VAT: | 76,60500 € |
|---|---|
| Unit Price with VAT: | 91,15995 € |


