Image for 2-1630024-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1630024-8

DigiKey Part Number
5831-2-1630024-8-ND
Manufacturer
Manufacturer Product Number
2-1630024-8
Description
Wirewound Res-Chassis Mt HSC250
Customer Reference
Detailed Description
82 Ohms ±5% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
4.291" L x 2.874" W (109.00mm x 73.00mm)
Resistance
82 Ohms
Height - Seated (Max)
1.654" (42.00mm)
Tolerance
±5%
Lead Style
Terminal Screw Type
Power (Watts)
250W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
455,04000 €220,16 €
848,07875 €384,63 €
Unit Price without VAT:55,04000 €
Unit Price with VAT:65,49760 €