Parametric Equivalent

HSC20012KJ | |
|---|---|
DigiKey Part Number | 1111-HSC20012KJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC20012KJ |
Description | HSC200 12K 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 12 kOhms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC20012KJ | TE Connectivity Passive Product | 13 | A137215-ND | 48,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,82000 € | 458,20 € |
| Unit Price without VAT: | 45,82000 € |
|---|---|
| Unit Price with VAT: | 54,52580 € |


