
HSC20012KJ | |
|---|---|
DigiKey Part Number | A137215-ND |
Manufacturer | |
Manufacturer Product Number | HSC20012KJ |
Description | RES CHAS MNT 12K OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 12 kOhms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 € | 48,51 € |
| 10 | 35,48200 € | 354,82 € |
| Unit Price without VAT: | 48,51000 € |
|---|---|
| Unit Price with VAT: | 57,72690 € |

