Direct
Direct

HSA5120RJ | |
|---|---|
DigiKey Part Number | 1111-HSA5120RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA5120RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5120RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 120 Ohms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS10120RJ | TE Connectivity Passive Product | 285 | A131895-ND | 3,88000 € | Direct |
| THS10120RJ | TE Connectivity | 0 | 1111-THS10120RJ-ND | 2,61570 € | Direct |
| 1625963-5 | WEE | 89 | 5831-1625963-5-ND | 1,89533 € | Parametric Equivalent |
| HSA5120RJ | TE Connectivity Passive Product | 168 | A131879-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54830 € | 254,83 € |
| Unit Price without VAT: | 2,54830 € |
|---|---|
| Unit Price with VAT: | 3,03248 € |



