
1625963-5 | |
|---|---|
DigiKey Part Number | 5831-1625963-5-ND |
Manufacturer | |
Manufacturer Product Number | 1625963-5 |
Description | RES CHAS MNT 120 OHM 5% 10W |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 120 Ohms | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.354" (9.00mm) |
Power (Watts) 10W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,89533 € | 142,15 € |
| Unit Price without VAT: | 1,89533 € |
|---|---|
| Unit Price with VAT: | 2,25544 € |

