Parametric Equivalent
Parametric Equivalent

HSA5015RJ | |
|---|---|
DigiKey Part Number | 1111-HSA5015RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA5015RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5015RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS5015RJ | TE Connectivity Passive Product | 195 | A132036-ND | 5,80000 € | Direct |
| HSA5015RJ | TE Connectivity Passive Product | 1.347 | A102432-ND | 6,52000 € | Parametric Equivalent |
| KAL50JB15R0 | Stackpole Electronics Inc | 0 | 738-KAL50JB15R0-ND | 2,14208 € | Parametric Equivalent |
| NKAL50JB15R0 | Stackpole Electronics Inc | 0 | 738-NKAL50JB15R0-ND | 3,40984 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,58950 € | 111,79 € |
| Unit Price without VAT: | 5,58950 € |
|---|---|
| Unit Price with VAT: | 6,65151 € |




