
THS5015RJ | |
|---|---|
DigiKey Part Number | A132036-ND |
Manufacturer | |
Manufacturer Product Number | THS5015RJ |
Description | RES CHAS MNT 15 OHM 5% 50W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 3,09900 € | 30,99 € |
| 25 | 2,77440 € | 69,36 € |
| 50 | 2,74440 € | 137,22 € |
| 100 | 2,71850 € | 271,85 € |
| 300 | 2,40470 € | 721,41 € |
| 500 | 2,37934 € | 1.189,67 € |
| 1.000 | 2,27688 € | 2.276,88 € |
| 5.000 | 2,13140 € | 10.657,00 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |











