Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA5012RJ | |
|---|---|
DigiKey Part Number | 1111-HSA5012RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA5012RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5012RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 12 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS5012RJ | TE Connectivity Passive Product | 0 | A132034-ND | 6,81000 € | Direct |
| HSA5012RJ | TE Connectivity Passive Product | 169 | A102348-ND | 7,92000 € | Parametric Equivalent |
| HSA5012RJJIT | TE Connectivity Passive Product | 4 | A137149-ND | 8,18000 € | Parametric Equivalent |
| HSA5012RJJIT | TE Connectivity | 0 | 1111-HSA5012RJJIT-ND | 4,42460 € | Parametric Equivalent |
| KAL50JB12R0 | Stackpole Electronics Inc | 0 | 738-KAL50JB12R0-ND | 2,15924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,29700 € | 105,94 € |
| Unit Price without VAT: | 5,29700 € |
|---|---|
| Unit Price with VAT: | 6,30343 € |





