x-1879071-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS5012RJ

DigiKey Part Number
A132034-ND
Manufacturer
Manufacturer Product Number
THS5012RJ
Description
RES CHAS MNT 12 OHM 5% 50W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
12 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,66000 €5,66 €
103,27500 €32,75 €
253,04240 €76,06 €
503,00960 €150,48 €
1002,80540 €280,54 €
3002,32677 €698,03 €
5002,24794 €1.123,97 €
1.0002,15416 €2.154,16 €
5.0001,98267 €9.913,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,66000 €
Unit Price with VAT:6,73540 €