Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA2533RF | |
|---|---|
DigiKey Part Number | 1111-HSA2533RF-ND |
Manufacturer | |
Manufacturer Product Number | HSA2533RF |
Description | HSA25 33R 1% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2533RF Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 33 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA2533RF | TE Connectivity Passive Product | 210 | A137142-ND | 6,14000 € | Parametric Equivalent |
| KAL25FB33R0 | Stackpole Electronics Inc | 0 | 738-KAL25FB33R0-ND | 1,95560 € | Parametric Equivalent |
| NKAL25FB33R0 | Stackpole Electronics Inc | 0 | 738-NKAL25FB33R0-ND | 2,93340 € | Parametric Equivalent |
| RH02533R00FC02 | Vishay Dale | 67 | 541-RH02533R00FC02-ND | 9,21000 € | Parametric Equivalent |
| RHA02533R00FE02 | Vishay Dale | 97 | 541-RHA02533R00FE02-ND | 6,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,98060 € | 398,06 € |
| Unit Price without VAT: | 3,98060 € |
|---|---|
| Unit Price with VAT: | 4,73691 € |




