
HSA2533RF | |
|---|---|
DigiKey Part Number | A137142-ND |
Manufacturer | |
Manufacturer Product Number | HSA2533RF |
Description | RES CHAS MNT 33 OHM 1% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2533RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,10100 € | 41,01 € |
| 25 | 3,58840 € | 89,71 € |
| 50 | 3,26800 € | 163,40 € |
| 100 | 2,99570 € | 299,57 € |
| 300 | 2,64527 € | 793,58 € |
| 500 | 2,51076 € | 1.255,38 € |
| 1.000 | 2,35230 € | 2.352,30 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |


