Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA25100RJ | |
|---|---|
DigiKey Part Number | 1111-HSA25100RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA25100RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25100RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS25100RJ | TE Connectivity Passive Product | 1 | A131981-ND | 4,91000 € | Upgrade |
| HSA25100RJ | TE Connectivity Passive Product | 3.465 | A102128-ND | 4,94000 € | Parametric Equivalent |
| KAL25JB100R | Stackpole Electronics Inc | 0 | KAL25JB100R-ND | 1,83024 € | Parametric Equivalent |
| NKAL25JB100R | Stackpole Electronics Inc | 0 | 738-NKAL25JB100R-ND | 2,69248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,18780 € | 318,78 € |
| Unit Price without VAT: | 3,18780 € |
|---|---|
| Unit Price with VAT: | 3,79348 € |





