100 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS25100RJ

DigiKey Part Number
A131981-ND
Manufacturer
Manufacturer Product Number
THS25100RJ
Description
RES CHAS MNT 100 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
100 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,34600 €33,46 €
252,92080 €73,02 €
502,65500 €132,75 €
1002,42900 €242,90 €
3002,13827 €641,48 €
5002,02660 €1.013,30 €
1.0001,89509 €1.895,09 €
5.0001,68050 €8.402,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €