
HRHT-4/3 | |
|---|---|
DigiKey Part Number | 1111-HRHT-4/3-ND |
Manufacturer | |
Manufacturer Product Number | HRHT-4/3 |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 6 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.155" (3.94mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.250' (76.20mm, 3.00") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 3.000" (76.20mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRHT-4/3 | TE Connectivity Aerospace, Defense and Marine | 0 | HRHT-4/3-ND | 29,27887 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 34,44880 € | 5.167,32 € |
| Unit Price without VAT: | 34,44880 € |
|---|---|
| Unit Price with VAT: | 40,99407 € |

