
HRHT-2/9 | |
|---|---|
DigiKey Part Number | 1111-HRHT-2/9-ND |
Manufacturer | |
Manufacturer Product Number | HRHT-2/9 |
Description | HRHT-2/9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 6 to 1 Black 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.230" (5.84mm) |
Mfr | Recovered Wall Thickness 0.155" (3.94mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.750' (228.60mm, 9.00") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRHT-2/9 | TE Connectivity Aerospace, Defense and Marine | 0 | HRHT-2/9-ND | 19,92060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,55640 € | 1.327,82 € |
| Unit Price without VAT: | 26,55640 € |
|---|---|
| Unit Price with VAT: | 31,60212 € |

