
HFW5A1131K00 | |
|---|---|
DigiKey Part Number | 1111-HFW5A1131K00-ND |
Manufacturer | |
Manufacturer Product Number | HFW5A1131K00 |
Description | LOW SIGNAL RELAYS-PCB HFW5A RELA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 37.9 mA | Coil Resistance 700 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 € | 235,81 € |
| Unit Price without VAT: | 235,81000 € |
|---|---|
| Unit Price with VAT: | 280,61390 € |

