Parametric Equivalent

HDDA3W-29-SP | |
|---|---|
DigiKey Part Number | HDDA3W-29-SP-ND |
Manufacturer | |
Manufacturer Product Number | HDDA3W-29-SP |
Description | RF ANT 3.6GHZ DISH N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, Wi-Fi Dish N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 29dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Termination N Type Female |
RF Family/Standard WiFi | Mounting Type Bracket Mount |
Frequency Group UHF (3GHz ~ 4GHz) | Height (Max) 36.496" (927.00mm) |
Frequency (Center/Band) 3.6GHz | Applications WiMax™, Wi-Fi |
Frequency Range 3.3GHz ~ 3.8GHz | Base Product Number |
Antenna Type Dish |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDDA3W-29-DP | TE Connectivity | 0 | HDDA3W-29-DP-ND | 533,44000 € | Parametric Equivalent |

