HDDA3W-29-DP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for HDDA3W-29-DP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDDA3W-29-DP

DigiKey Part Number
HDDA3W-29-DP-ND
Manufacturer
Manufacturer Product Number
HDDA3W-29-DP
Description
RF ANT 3.6GHZ DISH N FEM BRKT MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiMax™, Wi-Fi Dish N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
1.5
Series
Gain
29dBi
Packaging
Bulk
Power - Max
100 W
Part Status
Active
Termination
N Type Female
RF Family/Standard
WiFi
Mounting Type
Bracket Mount
Frequency Group
UHF (3GHz ~ 4GHz)
Height (Max)
36.496" (927.00mm)
Frequency (Center/Band)
3.6GHz
Applications
WiMax™, Wi-Fi
Frequency Range
3.3GHz ~ 3.8GHz
Base Product Number
Antenna Type
Dish
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDDA3W-29-SPTE Connectivity0HDDA3W-29-SP-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1533,44000 €533,44 €
10467,61400 €4.676,14 €
Manufacturers Standard Package
Unit Price without VAT:533,44000 €
Unit Price with VAT:634,79360 €