Parametric Equivalent

HDB36-24-18PN-059 | |
|---|---|
DigiKey Part Number | 1111-HDB36-24-18PN-059-ND |
Manufacturer | |
Manufacturer Product Number | HDB36-24-18PN-059 |
Description | BR AWY PL ASMMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDB36-24-18PN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 24-18 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 8 (1), 12 (3), 16 (14) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD36-24-18PE-059 | TE Connectivity | 0 | 1111-HD36-24-18PE-059-ND | 50,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 72,59333 € | 217,78 € |
| Unit Price without VAT: | 72,59333 € |
|---|---|
| Unit Price with VAT: | 86,38606 € |

