HD36-24-18PE-059 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 72,59333 €
Datasheet
New Product
Image for HD36-24-18PE-059 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD36-24-18PE-059

DigiKey Part Number
1111-HD36-24-18PE-059-ND
Manufacturer
Manufacturer Product Number
HD36-24-18PE-059
Description
PLG18PALECBLCLMPBTDR8/12/16 PMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-18PE-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity AMP Connectors
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
18
Features
Backshell, Cable Clamp, Coupling Nut
Shell Size - Insert
24-18
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
8 (1), 12 (3), 16 (14)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDB36-24-18PN-059TE Connectivity01111-HDB36-24-18PN-059-ND72,59333 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
450,27000 €201,08 €
Unit Price without VAT:50,27000 €
Unit Price with VAT:59,82130 €