
HC-5 | |
|---|---|
DigiKey Part Number | 1111-HC-5-ND |
Manufacturer | |
Manufacturer Product Number | HC-5 |
Description | POWER/SIGNAL RELAY 1 FORM C SPDT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 335 Ohms |
Coil Current 79.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 952,61333 € | 5.715,68 € |
| Unit Price without VAT: | 952,61333 € |
|---|---|
| Unit Price with VAT: | 1.133,60986 € |

