
HC-5/115VDC | |
|---|---|
DigiKey Part Number | 1111-HC-5/115VDC-ND |
Manufacturer | |
Manufacturer Product Number | HC-5/115VDC |
Description | HC-5/115VDC=RELAY PRESSURIZED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 19.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 80 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 6 ms | |
Release Time | 6 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.085,35000 € | 5.426,75 € |
| Unit Price without VAT: | 1.085,35000 € |
|---|---|
| Unit Price with VAT: | 1.291,56650 € |

