
HC-2/115VDC | |
|---|---|
DigiKey Part Number | 1111-HC-2/115VDC-ND |
Manufacturer | |
Manufacturer Product Number | HC-2/115VDC |
Description | INDUSTRIAL RELAYS RELAY VACUUM S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 80 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 25 A | Relay Type |
Coil Current 19.2 mA | Coil Resistance 6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.231,50000 € | 1.231,50 € |
| Unit Price without VAT: | 1.231,50000 € |
|---|---|
| Unit Price with VAT: | 1.465,48500 € |

