
HC-1 | |
|---|---|
DigiKey Part Number | 1111-HC-1-ND |
Manufacturer | |
Manufacturer Product Number | HC-1 |
Description | HC-1=RELAY VACUUM SPDT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Operate Time 6 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 783,09333 € | 4.698,56 € |
| Unit Price without VAT: | 783,09333 € |
|---|---|
| Unit Price with VAT: | 931,88106 € |

