
GPFN | |
|---|---|
DigiKey Part Number | 1111-GPFN-ND |
Manufacturer | |
Manufacturer Product Number | GPFN |
Description | TIME DELAY&TIMING RELAYS GPFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 250VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Magnetic Blowout |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 187 VDC |
Packaging Bulk | Must Release Voltage 25 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature 0°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Coil Type Non Latching | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,20000 € | 551,20 € |
| Unit Price without VAT: | 551,20000 € |
|---|---|
| Unit Price with VAT: | 655,92800 € |

