
GPF | |
|---|---|
DigiKey Part Number | 1111-GPF-ND |
Manufacturer | |
Manufacturer Product Number | GPF |
Description | LOW SIGNAL RELAYS-PCB RELAY 250V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 250VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Must Operate Voltage 187 VDC |
Series | Must Release Voltage 25 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 30 ms |
Mounting Type | Operating Temperature 0°C ~ 60°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 375,52071 € | 5.257,29 € |
| Unit Price without VAT: | 375,52071 € |
|---|---|
| Unit Price with VAT: | 446,86964 € |

