
GPDR | |
|---|---|
DigiKey Part Number | 1111-GPDR-ND |
Manufacturer | |
Manufacturer Product Number | GPDR |
Description | LOW SIGNAL RELAYS-PCB GPDR=RLY G |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 125VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Must Operate Voltage 94 VDC |
Series | Must Release Voltage 12.5 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 75 ms |
Mounting Type | Operating Temperature 0°C ~ 60°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 474,83583 € | 5.698,03 € |
| Unit Price without VAT: | 474,83583 € |
|---|---|
| Unit Price with VAT: | 565,05464 € |

