
GPDQ | |
|---|---|
DigiKey Part Number | 1111-GPDQ-ND |
Manufacturer | |
Manufacturer Product Number | GPDQ |
Description | LOW SIGNAL RELAYS-PCB RLY 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Operate Time 15 ms |
Packaging Bulk | Release Time 30 ms |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,25000 € | 552,25 € |
| Unit Price without VAT: | 552,25000 € |
|---|---|
| Unit Price with VAT: | 657,17750 € |

