
GPCN | |
|---|---|
DigiKey Part Number | 1111-GPCN-ND |
Manufacturer | |
Manufacturer Product Number | GPCN |
Description | LOW SIGNAL RELAYS-PCB 48VDC W/BL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 30 ms | |
Operating Temperature | 0°C ~ 60°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 514,75857 € | 3.603,31 € |
| Unit Price without VAT: | 514,75857 € |
|---|---|
| Unit Price with VAT: | 612,56270 € |

