
FW1301G02 | |
|---|---|
DigiKey Part Number | 1111-FW1301G02-ND |
Manufacturer | |
Manufacturer Product Number | FW1301G02 |
Description | FW1301G02 = M5757/10-053 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 39.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.47 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,65000 € | 490,65 € |
| Unit Price without VAT: | 490,65000 € |
|---|---|
| Unit Price with VAT: | 583,87350 € |

