
FW1220R00 | |
|---|---|
DigiKey Part Number | 1111-FW1220R00-ND |
Manufacturer | |
Manufacturer Product Number | FW1220R00 |
Description | LOW SIGNAL RELAYS-PCB FW1220R00= |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 51 VDC |
Packaging Bulk | Must Release Voltage 5.56 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Relay Type |
Coil Current 12.1 mA | Coil Resistance 9.1 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 476,13200 € | 4.761,32 € |
| Unit Price without VAT: | 476,13200 € |
|---|---|
| Unit Price with VAT: | 566,59708 € |

