Parametric Equivalent

FST-26.75A-17 | |
|---|---|
DigiKey Part Number | 1111-FST-26.75A-17-ND |
Manufacturer | |
Manufacturer Product Number | FST-26.75A-17 |
Description | FST-26.75A-17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Flexstrip Cable 0.100" (2.54mm) 6.750" (171.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 17 | |
Pitch | 0.100" (2.54mm) | |
Length | 6.750" (171.45mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 24,90875 € | 199,27 € |
| Unit Price without VAT: | 24,90875 € |
|---|---|
| Unit Price with VAT: | 29,64141 € |

