MFR Recommended

FST-21A-3 | |
|---|---|
DigiKey Part Number | 1111-FST-21A-3-ND |
Manufacturer | |
Manufacturer Product Number | FST-21A-3 |
Description | FFC/FPC JUMPER CABLES 1 3 CONDUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1437221-1 | TE Connectivity AMP Connectors | 0 | 17-3-1437221-1-ND | 0,28000 € | MFR Recommended |
| FST-21A-3 | TE Connectivity | 0 | 1111-FST-21A-3-ND | 3,76760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,76760 € | 94,19 € |
| Unit Price without VAT: | 3,76760 € |
|---|---|
| Unit Price with VAT: | 4,48344 € |



