Parametric Equivalent

FSP-62A-20 | |
|---|---|
DigiKey Part Number | 1111-FSP-62A-20-ND |
Manufacturer | |
Manufacturer Product Number | FSP-62A-20 |
Description | FFC / FPC JUMPER CABLES FSP-62A- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.075" (1.91mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.075" (1.91mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02114 € | 5.052,85 € |
| Unit Price without VAT: | 2,02114 € |
|---|---|
| Unit Price with VAT: | 2,40516 € |

