
FSP-27A-3 | |
|---|---|
DigiKey Part Number | 1111-FSP-27A-3-ND |
Manufacturer | |
Manufacturer Product Number | FSP-27A-3 |
Description | FSP-27A-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Flexstrip Cable 0.100" (2.54mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Box | Length 7.000" (177.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSP-27A-3 | TE Connectivity | 0 | 1111-FSP-27A-3-ND | 4,63900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,63900 € | 92,78 € |
| Unit Price without VAT: | 4,63900 € |
|---|---|
| Unit Price with VAT: | 5,52041 € |

