Parametric Equivalent

FSP-24B-14 | |
|---|---|
DigiKey Part Number | 1111-FSP-24B-14-ND |
Manufacturer | |
Manufacturer Product Number | FSP-24B-14 |
Description | FSP-24B-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Number of Conductors 14 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bag | Length 4.000" (101.60mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSP-24B-14 | TE Connectivity | 0 | 1111-FSP-24B-14-ND | 3,87419 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,87419 € | 7.748,38 € |
| Unit Price without VAT: | 3,87419 € |
|---|---|
| Unit Price with VAT: | 4,61029 € |

