Parametric Equivalent
Parametric Equivalent

FSP-23A-16 | |
|---|---|
DigiKey Part Number | 1111-FSP-23A-16-ND |
Manufacturer | |
Manufacturer Product Number | FSP-23A-16 |
Description | FSP-23A-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Number of Conductors 16 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 3.000" (76.20mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1474644-1 | TE Connectivity AMP Connectors | 0 | 3-1474644-1-ND | 4,19000 € | Parametric Equivalent |
| FSP-23A-16 | TE Connectivity | 0 | 1111-FSP-23A-16-ND | 3,10040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,10040 € | 6.200,80 € |
| Unit Price without VAT: | 3,10040 € |
|---|---|
| Unit Price with VAT: | 3,68948 € |


