Parametric Equivalent

FSP-22A-2 | |
|---|---|
DigiKey Part Number | 1111-FSP-22A-2-ND |
Manufacturer | |
Manufacturer Product Number | FSP-22A-2 |
Description | FSP-22A-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1474644-9 | TE Connectivity AMP Connectors | 0 | 3-1474644-9-ND | 2,15394 € | Parametric Equivalent |
| FSP-22A-2 | TE Connectivity | 0 | 1111-FSP-22A-2-ND | 0,69369 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69369 € | 1.734,23 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |


