Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSP-21A-20 | |
|---|---|
DigiKey Part Number | 1111-FSP-21A-20-ND |
Manufacturer | |
Manufacturer Product Number | FSP-21A-20 |
Description | FSP-21A-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Box | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-21A-20 | TE Connectivity AMP Connectors | 0 | FSK-21A-20-ND | 2,26615 € | Parametric Equivalent |
| FSK-21A-20 | TE Connectivity | 0 | 1111-FSK-21A-20-ND | 3,02344 € | Parametric Equivalent |
| FSP-21A-20 | TE Connectivity | 0 | 1111-FSP-21A-20-ND | 2,42136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,42136 € | 1.816,02 € |
| Unit Price without VAT: | 2,42136 € |
|---|---|
| Unit Price with VAT: | 2,88142 € |


