FSK-63A-16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 6,95281 €
Datasheet
New Product
16 Position Flexstrip Cable 0.075" (1.91mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-63A-16

DigiKey Part Number
1111-FSK-63A-16-ND
Manufacturer
Manufacturer Product Number
FSK-63A-16
Description
FSK-63A-16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Flexstrip Cable 0.075" (1.91mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
16
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.075" (1.91mm)
Packaging
Bulk
Length
3.000" (76.20mm)
Part Status
Active
Length - Exposed Ends
0.125" (3.18mm)
Cable Type
Flexstrip
Termination Style
Completely Exposed Wires on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSK-63A-16TE Connectivity01111-FSK-63A-16-ND6,95281 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0006,95281 €6.952,81 €
Unit Price without VAT:6,95281 €
Unit Price with VAT:8,27384 €