Parametric Equivalent

FSK-62.1A-25 | |
|---|---|
DigiKey Part Number | 1111-FSK-62.1A-25-ND |
Manufacturer | |
Manufacturer Product Number | FSK-62.1A-25 |
Description | FSK-62.1A-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Flexstrip Cable 0.075" (1.91mm) 2.100" (53.34mm) |
Datasheet | Datasheet |
Category | Number of Conductors 25 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.075" (1.91mm) |
Packaging Bulk | Length 2.100" (53.34mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-62.1A-25 | TE Connectivity | 0 | 1111-FSK-62.1A-25-ND | 6,30864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,30864 € | 6.308,64 € |
| Unit Price without VAT: | 6,30864 € |
|---|---|
| Unit Price with VAT: | 7,50728 € |

