
FSK-33A-4 | |
|---|---|
DigiKey Part Number | 1111-FSK-33A-4-ND |
Manufacturer | |
Manufacturer Product Number | FSK-33A-4 |
Description | FSK-33A-4 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.125" (3.18mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 4 | |
Pitch | 0.125" (3.18mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65731 € | 1.657,31 € |
| Unit Price without VAT: | 1,65731 € |
|---|---|
| Unit Price with VAT: | 1,97220 € |

