Parametric Equivalent

FSK-24B-15 | |
|---|---|
DigiKey Part Number | 1111-FSK-24B-15-ND |
Manufacturer | |
Manufacturer Product Number | FSK-24B-15 |
Description | FSK-24B-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Number of Conductors 15 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-24B-15 | TE Connectivity | 0 | 1111-FSK-24B-15-ND | 5,62804 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,62804 € | 5.628,04 € |
| Unit Price without VAT: | 5,62804 € |
|---|---|
| Unit Price with VAT: | 6,69737 € |

